1350-1 POLYESTER FIM TAPE YELLOW 9MMX66M

RS Stock No.:
8854855
Brand:
3M
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
RS stock number 8854855
Product description 1350-1 POLYESTER FIM TAPE YELLOW 9MMX66M
Manufacturer / Brand 3M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Features and Benefits

• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film

Applications


This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Thickness 0.06 mm
Colour Yellow
Backing Material Polyester Film
Width 9 mm
Trade Name Scotch 1350
Length 66 m
Checking stock...
VND
268,690.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1268,690.00
*price per unit indicative
"1350-1 POLYESTER FIM TAPE YELLOW 9MMX66M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products