Hot Dipped Galvanised Rectangular Bracket 4 Hole, 14mm Holes, 40 x 168 x 5mm
- RS Stock No.:
- 1766923
- Brand:
- RS PRO
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
RS stock number | 1766923 |
Product description | Hot Dipped Galvanised Rectangular Bracket 4 Hole, 14mm Holes, 40 x 168 x 5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Hot Dipped Galvanised |
Number of Holes | 4 |
Shape Type | Rectangular |
Dimensions | 40 x 168 x 5 mm |
Fixing Hole Diameter | 14 mm |