RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load

RS Stock No.:
1712630
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1712630
Product description RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load
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
RS stock number 1712630
Product description RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Female Buffer Foot
Maximum Operating Temperature +70 °C
Thread Size M10
Metalwork Zinc Plated Steel
Overall Height 25 mm
Minimum Operating Temperature -25 °C
Shore Hardness 60 Shore A
Type Female to Female
Diameter 50 mm
Series AV Type C
Compression Load 224.48 kg
Material Natural Rubber
Compression Deflection 2.5 mm
Shearing Load 58.3 kg
Checking stock...
VND
308,460.00
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(VND)Per Unit(VND)
1308,460.00154,230.00
*price per unit indicative
"RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products