3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12mm x 33m, 0.13mm Thick

RS Stock No.:
4587090
Mfr. Prt No.:
Scotch 969 12mm x 33m
Brand:
3M
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
RS stock number 4587090
Product description 3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12mm x 33m, 0.13mm Thick
Manufacturer / Brand 3M
Manufacturer part number Scotch 969 12mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand 3M
Backing Material Polyethylene
Length 33 m
Adhesion Strength Unfaced Side 8 N/cm
Adhesive Material Acrylic
Colour Clear
Model Number SCOTCH 969
Width 12 mm
Adhesion Strength 8.2 N/cm
Tensile Strength 8 N/cm
Single/Double Sided Double Sided
Maximum Operating Temperature +82 °C
Thickness 0.13 mm
Series ATG
Checking stock...
VND
543,588.00
VND
496,640.00
Out of stock
Price EachYou save VND 46,948.00 (8.6%)
Unit(s)Per Unit(VND)
1496,640.00
*price per unit indicative
"3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12mm x 33m, 0.13mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products