Schneider Electric TeSys F LC1F 3 Pole Contactor – 185 A, 3NO, 100 kW

RS Stock No.:
0827164
Mfr. Prt No.:
LC1F185
Brand:
Schneider Electric
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
RS stock number 0827164
Product description Schneider Electric TeSys F LC1F 3 Pole Contactor - 185 A, 3NO, 100 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1F185

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Contactors - LC1D TeSys D Series

Electric motor sizes are increasing, especially in applications such as HVAC+R and large industrial processes. In response, Schneider Electric is extending the TeSys range of block type contactors for AC3 duty. TeSys F Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC1F series has been designed for integration in control systems and for motor control or resistive load applications. The TeSys F contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• North American and International terminal markings
• Panel mounted with supplied screws
• Bidirectional peak limiting diode suppressor to protect the coil
• Fully tested, approved, and certified by national and international bodies: IEC, CCC, CSA, UL
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications
• For AC supply refer to the LX9 coils and for a DC supply refer to LX4 coils

Applications:

• Industrial control systems
• Switching contractors or relay coils
• Powering control and signalling switches

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Simplified design, installation and maintenance

The TeSys F series features a flexible design with a wide range of compatible components to support design requirements. A wide range of auxiliaries provide additional contacts where needed and drawer-mounted coils allow easy maintenance and reduce downtime.

Is the TeSys F range a double break pole type contactor?

Yes the TeSys F range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 185 A
Range TeSys F
Minimum Operating Temperature -5 °C
Number of Poles 3
Auxiliary Contact Configuration 3NO
Series LC1F
Contact Voltage Rating 1 kV ac
Power Rating 100 kW
Depth 181 mm
Length 174 mm
Width 168.5 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +55 °C
Checking stock...
VND
19,970,360.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,970,360.00
*price per unit indicative
"Schneider Electric TeSys F LC1F 3 Pole Contactor - 185 A, 3NO, 100 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products