ABB AF Range NF 4 Pole Contactor – 6 A, 230 V ac/dc Coil, 2NO + 2NC
- RS Stock No.:
- 7649034
- Mfr. Prt No.:
- 1SBH137001R1422 NF22E-14
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7649034 |
Product description | ABB AF Range NF 4 Pole Contactor - 6 A, 230 V ac/dc Coil, 2NO + 2NC |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SBH137001R1422 NF22E-14 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7649034 |
Product description | ABB AF Range NF 4 Pole Contactor - 6 A, 230 V ac/dc Coil, 2NO + 2NC |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SBH137001R1422 NF22E-14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Contactor Relay
AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side
Specifications
Attribute | Value |
Brand | ABB |
Contact Current Rating | 6 A |
Range | AF Range |
Minimum Operating Temperature | -40 °C |
Number of Poles | 4 |
Normal State Configuration | 2NO + 2NC |
Coil Voltage | 230 V ac/dc |
Series | NF |
Contact Voltage Rating | 690 V ac |
Depth | 77 mm |
Terminal Type | Screw |
Maximum Operating Temperature | +70 °C |
Length | 86 mm |
Width | 45 mm |