Schneider Electric TeSys D LC1D 3 Pole Contactor – 50 A, 24 V ac Coil, 3NO, 18.5 kW
- RS Stock No.:
- 8451904
- Mfr. Prt No.:
- LC1D326B7
- Brand:
- Schneider Electric
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
RS stock number | 8451904 |
Product description | Schneider Electric TeSys D LC1D 3 Pole Contactor - 50 A, 24 V ac Coil, 3NO, 18.5 kW |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LC1D326B7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Schneider Electric |
Contact Current Rating | 50 A |
Range | TeSys D |
Minimum Operating Temperature | -5 °C |
Number of Poles | 3 |
Coil Voltage | 24 V ac |
Series | LC1D |
Contact Voltage Rating | 300 V dc, 690 V ac |
Power Rating | 18.5 kW |
Depth | 92 mm |
Length | 85 mm |
Width | 45 mm |
Terminal Type | Lug Ring Terminal |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +60 °C |