Schneider Electric TeSys U Auxiliary Contact – 2NO, 2 Contact, 5 A

RS Stock No.:
4939126
Mfr. Prt No.:
LUFN20
Brand:
Schneider Electric
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
RS stock number 4939126
Product description Schneider Electric TeSys U Auxiliary Contact - 2NO, 2 Contact, 5 A
Manufacturer / Brand Schneider Electric
Manufacturer part number LUFN20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Auxiliary Contact Module

WARNING : Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Plugs into a Power Base
May be used with any Power Base
Two contact modules used to indicate motor starter status
Rating 5A 24-250V ac or dc

  • Faster design with fewer components needed

  • Quicker panel build with faster assembly time and fewer wires per starter

  • Space saving 45mm width up to 32A (even for reversing) allowing smaller panels

  • Flexible and upgradeable with plug-and-play function modules

  • Voltage and protection parameters can be determined after assembly and wiring

  • Broad band electronic control unit provides improved overload protection with fewer components

  • Expandable plug-and–play diagnostics

  • Total co-ordination for fast return to service after a short circuit fault

Tesys model U is easy to select:

First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 5 A
Range TeSys U
Number of Contacts 2
Normal State Configuration 2NO
Contact Voltage Rating 24 → 250 V ac/dc
Checking stock...
VND
1,084,654.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,084,654.00
*price per unit indicative
"Schneider Electric TeSys U Auxiliary Contact - 2NO, 2 Contact, 5 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products