Schneider Electric Control Relay – 4NO, 10 A Contact Rating, TeSys K
- RS Stock No.:
- 2796309
- Mfr. Prt No.:
- CA3KN40BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2796309 |
Product description | Schneider Electric Control Relay - 4NO, 10 A Contact Rating, TeSys K |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | CA3KN40BD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2796309 |
Product description | Schneider Electric Control Relay - 4NO, 10 A Contact Rating, TeSys K |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | CA3KN40BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric TeSys K Series Control Relays
Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.
Note
Relays are positively guided.
Features and Benefits:
• Common options available for all 6, 9, 12 A ratings
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available
• Consistent connection tightness
• Power consumption for Vac types 4.5 VA
• Power consumption for Vdc types 2.4 W
• Resistance to vibration & temperature cycling
• Din or screw fixing
Protection ratings & Safety features:
• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection
• TC conforming to IEC 60068
Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems
Specifications
Attribute | Value |
Brand | Schneider Electric |
Contact Current Rating | 10 A |
Range | TeSys K |
Series | CA3KN |
Contact Voltage Rating | 690 V ac |
Depth | 57 mm |
Length | 58 mm |
Mounting Style | Plate |
Width | 45 mm |
Terminal Type | Screw |
Normal State Configuration | 4NO |