Siemens Screw Load Cell -35°C +65°C

RS Stock No.:
1873267
Mfr. Prt No.:
7MH5102-2GD00
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1873267
Product description Siemens Screw Load Cell -35°C +65°C
Manufacturer / Brand Siemens
Manufacturer part number 7MH5102-2GD00
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
RS stock number 1873267
Product description Siemens Screw Load Cell -35°C +65°C
Manufacturer / Brand Siemens
Manufacturer part number 7MH5102-2GD00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Single Point Load Cells

The Siemens Single Point load cell is designed for use in platform scales featuring just one load cell and medium accuracy weighing machines. They can also be used in small beltscales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• The aluminium load cell is hermetically sealed, offering an industrial protection rating of IP65.
• This range of load cells offer rated loads ranging from 3kg to 100kg.
• Maximum platform size of 400m x 400mm.
• Usage in legal for trade sales is possible.


Specifications

Attribute Value
Brand Siemens
IP Rating IP65
Housing Material Aluminium
Sensor Type Single Point
Depth 25 mm
Minimum Operating Temperature -35 °C
Length 40 mm
Force/ Load Measurement Range 20 kg
Terminal Type Screw
Force Measured Compression
Dimensions 150 mm
Maximum Operating Temperature +65 °C
Checking stock...
VND
3,427,398.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,427,398.00
*price per unit indicative
"Siemens Screw Load Cell -35°C +65°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products