Schneider Electric Modicon M221 PLC CPU – 9 Inputs, 7 Outputs, Digital, Mini USB Interface
- RS Stock No.:
- 8066837
- Mfr. Prt No.:
- TM221CE16R
- Brand:
- Schneider Electric
Technical Reference
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Find out more on DESIGNSPARK
- Green Premium ecolable
- Instruction Sheet - TM221CE16R
- Modicon TM2 - Compatibility List
- Product Environmental Profile
- RS OUR OFFER - Modicon M221
- TM221CE16R Datasheet
- UN38.3 Lithium Battery Test Summary
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8066837 |
Product description | Schneider Electric Modicon M221 PLC CPU - 9 Inputs, 7 Outputs, Digital, Mini USB Interface |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TM221CE16R |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8066837 |
Product description | Schneider Electric Modicon M221 PLC CPU - 9 Inputs, 7 Outputs, Digital, Mini USB Interface |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TM221CE16R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Schneider Electric Logic Controllers - Modicon M221 Range
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives
Specifications
Attribute | Value |
Brand | Schneider Electric |
Programming Interface | Mini USB |
Output Type | Digital |
Number of Outputs | 7 |
Manufacturer Series | Modicon M221 |
Battery Backup | Yes |
Dimensions | 100.6 x 95 x 75.9 mm |
Program Capacity | 10000 Steps |
Depth | 75.9 mm |
Kit Included | Yes |
Mounting Type | Panel Mount |
Programming Language Used | CoDeSys |
Input Type | Discrete |
Number of Inputs | 9 |