Coba Europe Black Polypropylene 18.3m Hazard Tape, 0.05mm Thickness

RS Stock No.:
7621506
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
RS stock number 7621506
Product description Coba Europe Black Polypropylene 18.3m Hazard Tape, 0.05mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Anti-Slip, Adhesive Flooring Safety Tapes

Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Note

HAZARD VERSION available see stock no: 762-1525

Features and Benefits:

• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Is this tape easy to use?

It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.


Specifications

Attribute Value
Brand RS PRO
Thickness 0.05 mm
Colour Black
Backing Material Polypropylene
Width 50 mm
Tape Type Hazard Tape
Length 18.3 m
Checking stock...
VND
2,074,830.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,074,830.00
*price per unit indicative
"Coba Europe Black Polypropylene 18.3m Hazard Tape, 0.05mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products