RS PRO Relative Pressure Sensor, 10bar Max Pressure Reading, Analogue

RS Stock No.:
1754986
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1754986
Product description RS PRO Relative Pressure Sensor, 10bar Max Pressure Reading, Analogue
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
RS stock number 1754986
Product description RS PRO Relative Pressure Sensor, 10bar Max Pressure Reading, Analogue
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Sensors, RS PRO

RS PRO Pressure Sensors

Introducing RS PRO pressure sensors, also known as pressure transmitters. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.

Why would choose these types of pressure sensors?

Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.

What is the difference between a pressure transmitter and a pressure transducer?

Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then it’s a pressure transducer.

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Stainless steel body
• Accuracy <±0.25%
• Output 4-20 mA
• Pressure rating: -1 to +9 Bar G
• Threaded mounting
• BSP 1/ 4
• M12 4-pin connector
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316L
• O ring seals: Viton
• Diaphragm: Ceramic Al2 O3 96%
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50 hms at 50 V dc
• IP67

RS PRO Range IPS-M12 Series Industrial Pressure Sensor Options

4-20mA Pressure Sensor Range

• RS Stock no: 175-4983 = Pressure Transmitter 0-1barG 4-20mA M12
• RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
• RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
• RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
• RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
• RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
• RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
• RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
• RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
• RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12

0-5 V Pressure Sensor Range

• RS Stock no: 175-4984 = Pressure Transmitter 0-1barG 0-5V M12
• RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
• RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
• RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
• RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
• RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
• RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
• RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
• RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
• RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
• RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12

Applications Information

• Temperature testing facilities
• Process control
• Automation
• Industrial measurement


Specifications

Attribute Value
Brand RS PRO
Housing Material Stainless Steel
Accuracy ±0.25 %
Maximum Pressure Reading 10 bar
Output Type Analogue
Minimum Operating Temperature -20 °C
Pressure Reading Type Relative
Minimum Pressure Reading 0 bar
Analogue Output 0 → 5 V
Mounting Type Threaded
Supply Voltage 9 → 32 V dc
Electrical Connection M12 4-pin
Process Connection G1/4
Maximum Operating Temperature +80 °C
Series IPS
Checking stock...
VND
5,734,834.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,734,834.00
*price per unit indicative
"RS PRO Relative Pressure Sensor, 10bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products