3M SCOTCH 101E Beige Masking Tape 24mm x 50m
- RS Stock No.:
- 7271290
- Mfr. Prt No.:
- 101E
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7271290 |
Product description | 3M SCOTCH 101E Beige Masking Tape 24mm x 50m |
Manufacturer / Brand | 3M |
Manufacturer part number | 101E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
3M™ General Purpose Masking Tape 101E
Introducing the 3M™ 101E, it's a general-purpose masking tape that has a premium quality feel capable of holding, bundling, sealing and non-critical masking applications. The natural colour backing consists of a rubber adhesive that is 0.12 mm in thickness making it great for all general purpose applications such as masking for powder coating to provide sharp paint lines.
Features and Benefits
• Suitable for a wide range of professional applications
• For indoor use only
• For light tasks
• Use for temporary fixing or holding
• Easy to write on for labelling
Applications
Great for indoor applications such as:
• Painting work
• Fixing masking materials
• Sealing, packing and marking
• Bundling
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M Tape Selector
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Specifications
Attribute | Value |
Brand | 3M |
Adhesive Material | Rubber |
Thickness | 0.14 mm |
Colour | Beige |
Model Number | SCOTCH 101E |
Length | 50 m |
Backing Material | Paper |
Width | 24 mm |