RS PRO M30 x 1.5 Capacitive Proximity Sensor – Barrel, NPN Normally Open & Normally Closed Output, 10 mm Detection, IP67

RS Stock No.:
1845629
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1845629
Product description RS PRO M30 x 1.5 Capacitive Proximity Sensor - Barrel, NPN Normally Open & Normally Closed Output, 10 mm Detection, IP67
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
RS stock number 1845629
Product description RS PRO M30 x 1.5 Capacitive Proximity Sensor - Barrel, NPN Normally Open & Normally Closed Output, 10 mm Detection, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Short Circuit Overload Protection Yes
IP Rating IP67
Output Type NPN Normally Open & Normally Closed
Detection Range 10 mm
Housing Material PBT
Supply Voltage 10 → 30 V dc
Minimum Operating Temperature -25 °C
Length 62 mm
Sensor Technology Capacitive
Switching Frequency 50 Hz
Terminal Type Cable
Switching Current 200 mA
Thread Size M30 x 1.5
Maximum Operating Temperature +70 °C
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Checking stock...
VND
1,729,510.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,729,510.00
*price per unit indicative
"RS PRO M30 x 1.5 Capacitive Proximity Sensor - Barrel, NPN Normally Open & Normally Closed Output, 10 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products