Omron M18 x 1 Capacitive Proximity Sensor – Barrel, NPN Output, 10 mm Detection, IP66

RS Stock No.:
8224500
Mfr. Prt No.:
E2KQ-X10ME1
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224500
Product description Omron M18 x 1 Capacitive Proximity Sensor - Barrel, NPN Output, 10 mm Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2KQ-X10ME1
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
RS stock number 8224500
Product description Omron M18 x 1 Capacitive Proximity Sensor - Barrel, NPN Output, 10 mm Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2KQ-X10ME1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Proximity Switches - Capacitive

Omron

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP


Specifications

Attribute Value
Brand Omron
Terminal Type Cable
Thread Size M18 x 1
Detection Range 10 mm
Supply Voltage 10 → 30 V dc
Maximum Operating Temperature +55 °C
IP Rating IP66
Switching Frequency 35 Hz
Output Type NPN
Minimum Operating Temperature -10 °C
Shielding Unshielded
Sensor Technology Capacitive
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Housing Material Fluorine Resin
Length 61.8 mm
Width 16 mm
Checking stock...
VND
8,895,870.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,895,870.00
*price per unit indicative
"Omron M18 x 1 Capacitive Proximity Sensor - Barrel, NPN Output, 10 mm Detection, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products