Siemens SPDT Timer Relay, OFF Delay, 12 → 240V dc 0.05 s → 100h

RS Stock No.:
8316041
Mfr. Prt No.:
3RP2535-1AW30
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8316041
Product description Siemens SPDT Timer Relay, OFF Delay, 12 → 240V dc 0.05 s → 100h
Manufacturer / Brand Siemens
Manufacturer part number 3RP2535-1AW30
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
RS stock number 8316041
Product description Siemens SPDT Timer Relay, OFF Delay, 12 → 240V dc 0.05 s → 100h
Manufacturer / Brand Siemens
Manufacturer part number 3RP2535-1AW30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085


Specifications

Attribute Value
Brand Siemens
Supply Voltage 12 → 240 V dc
Minimum Voltage 12 V dc
Time Range 0.05 s → 100 h
Maximum Voltage 240 V dc
Time Increment Hours, Seconds
Width 17.5 mm
Number of Contacts 1
Terminal Type Screw
Number of Timer Functions Single
Switch Configuration SPDT
Contact Configuration SPDT
Mode of Operation OFF Delay
Checking stock...
VND
4,258,882.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,258,882.00
*price per unit indicative
"Siemens SPDT Timer Relay, OFF Delay, 12 → 240V dc 0.05 s → 100h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products