Schneider Electric DPDT Multi Function Timer Relay, OFF Delay, ON Delay, 24 → 240V ac/dc 0.05 → 1s, DIN
- RS Stock No.:
- 8976725
- Mfr. Prt No.:
- RE22R2MYMR
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8976725 |
Product description | Schneider Electric DPDT Multi Function Timer Relay, OFF Delay, ON Delay, 24 → 240V ac/dc 0.05 → 1s, DIN |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | RE22R2MYMR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8976725 |
Product description | Schneider Electric DPDT Multi Function Timer Relay, OFF Delay, ON Delay, 24 → 240V ac/dc 0.05 → 1s, DIN |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | RE22R2MYMR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Zelio RE22 Multifunctional Timing Delay Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.
Features and Benefits:
• Diagnostic button, external potentiometer and rotary knob
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
Protection ratings & Safety features:
• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems
Specifications
Attribute | Value |
Brand | Schneider Electric |
Supply Voltage | 24 → 240 V ac/dc |
Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s |
Number of Timer Functions | Multi Function |
Switch Configuration | DPCO |
Current Maximum | 8 A |
Maximum Operating Temperature | +60 °C |
Contact Configuration | DPDT |
Number of Contacts | 2 |
Terminal Type | Screw |
Mounting Type | DIN Rail |
Time Delay | <100 ms |
Minimum Voltage | 24 V ac/dc |
Minimum Operating Temperature | -20 °C |
Mode of Operation | OFF Delay, ON Delay |
Power Supply | External |
Series | RE22 R2 |
Maximum Voltage | 240 V ac/dc |
Depth | 79.5 mm |
Time Increment | Hours, Minutes, Seconds |
Length | 22.9 mm |
Width | 90 mm |