Finder Level Monitoring Relay With SPDT Contacts, 1 Phase

RS Stock No.:
7761581
Mfr. Prt No.:
72.01.8.240.0000
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7761581
Product description Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Finder
Manufacturer part number 72.01.8.240.0000
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
RS stock number 7761581
Product description Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Finder
Manufacturer part number 72.01.8.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting


Specifications

Attribute Value
Brand Finder
Height 84 mm
Length 35 mm
Monitoring Application Level
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Series 72 Series
Width 58 mm
Maximum Operating Temperature +60 °C
Dimensions 35 x 58 x 84 mm
Time Delay 0.5 → 7 s
Electrical Phase 1
Operating Temperature Range -20 → +60 °C
Checking stock...
VND
2,119,062.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,119,062.00
*price per unit indicative
"Finder Level Monitoring Relay With SPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products