Phoenix Contact MINI MCR Series Signal Converter

RS Stock No.:
6168944
Mfr. Prt No.:
2864095
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6168944
Product description Phoenix Contact MINI MCR Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864095
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
RS stock number 6168944
Product description Phoenix Contact MINI MCR Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864095

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Resistance to Current/Voltage Converter

From Phoneix Contact, the DIN-Rail mounted slim MINI MCR-SL-R-UI resistance transducer converts potentiometer positions as a percentage to an analogue standard signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potiposition end values. The output signal between 0 and 100% is based on this fixed end value.

Features and Benefits

• Power supply possible via the foot element (TBUS)
• Automatic potentiometer detection without manual adjustment
• Error indication via diagnostic LED and analog signal
• For 100 Ω to 100 kΩ potentiometers
• Configurable measuring range and output signals
• Highly-compact potentiometer transducer for electrical isolation, conversion, amplification, and filtering
• Input and output signals can be configured via DIP switches
• 3-way isolation


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Analogue
Minimum Operating Temperature -20 °C
Input Range 100 → 100000 Ω
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Supply Voltage 24 V dc
Maximum Operating Temperature +65 °C
Module Type Potiposition Transducer
Operating Temperature Range -20 ? +65 °C
Series MINI MCR
Checking stock...
VND
7,308,174.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,308,174.00
*price per unit indicative
"Phoenix Contact MINI MCR Series Signal Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products