Phoenix Contact MINI MCR Series Galvanic Isolator

RS Stock No.:
7649649
Mfr. Prt No.:
2902829
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7649649
Product description Phoenix Contact MINI MCR Series Galvanic Isolator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902829
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
RS stock number 7649649
Product description Phoenix Contact MINI MCR Series Galvanic Isolator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902829

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mini MCR Galvanic Isolation Barriers

The 6.2 mm wide configurable MINI MCR series constant voltage source is used to generate high precision constant voltages
The input voltage can fall between 9.6 Vdc and 30 Vdc
The DIP switches accessible from the side of the housing enable configuration of the 10 Vdc, 5 Vdc, 7.5 Vdc, and
2.5 Vdc output voltages
The input voltage can be applied either via connection terminal blocks on the modules or in conjunction with the DIN rail
connector


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current
Input Signal Type Current, Voltage
Minimum Operating Temperature -25 °C
Module Type Galvanic Isolator
Input Range 0 → 40 mA (Configurable), -1000 mV → 30 V (Configurable)
Output Range 4 → 20 mA
Mounting Type DIN Rail
Maximum Operating Temperature +70 °C
Signal Conditioner Type Isolation
Supply Voltage 8 → 30 V dc
Operating Temperature Range -25 ? +70 °C
Series MINI MCR
Checking stock...
VND
8,894,512.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,894,512.00
*price per unit indicative
"Phoenix Contact MINI MCR Series Galvanic Isolator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products