Eaton M22 Contact Block – 2NC 220 V dc, 230V ac

RS Stock No.:
8475005
Mfr. Prt No.:
107899 M22-CK02
Brand:
Eaton
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
RS stock number 8475005
Product description Eaton M22 Contact Block - 2NC 220 V dc, 230V ac
Manufacturer / Brand Eaton
Manufacturer part number 107899 M22-CK02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Front Fixing Contact Blocks - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

Features & Benefits

• Front fixing, front mounting contact block
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
• Heavy-duty construction
• Features a notched hole mounting with anti-rotation tab
• Each contact block has a width of 1.8 In and 22.5 mm in size
• Compliant to: CE Marked, Bureau Veritas and GoST-R


Specifications

Attribute Value
Brand Eaton
Series M22
Block Type Contact Block
Contact Configuration 2NC
Voltage Rating 220 V dc, 230 V ac
Body/Fixing Collar Included Yes
Current Rating 4 A
For Use With NZM1
Checking stock...
VND
556,586.00
VND
302,446.00
Out of stock
Price EachYou save VND 254,140.00 (45.7%)
Unit(s)Per Unit(VND)
1302,446.00
*price per unit indicative
"Eaton M22 Contact Block - 2NC 220 V dc, 230V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products