Schneider Electric Harmony 9001K Contact Block
- RS Stock No.:
- 3513802
- Mfr. Prt No.:
- 9001KA3
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3513802 |
Product description | Schneider Electric Harmony 9001K Contact Block |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | 9001KA3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Square D 30.5mm
Protection Rating: IP66. Oil Tight. Max panel thickness: 6mm
Schneider Electric Harmony 9001K Series (KA) Contact Block
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.
SUPPLIED_WITH : <span cla
Features and benefits
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• 1 NO contact type, with protected terminals.
• Schneider Green Premium product as standard across the 9001K Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 7 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
• Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
• Square D momentary non-illuminated push buttons.
• Rotary selector switches.
• Indicators-transformer type.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Accessory Type | Contact Block |
Series | Harmony 9001K |