Schneider Electric, Harmony 9001K Non-illuminated Black, Blue, Green, Orange, Red, White, Yellow Octagonal Push Button,
- RS Stock No.:
- 5428116
- Mfr. Prt No.:
- 9001KR1UH5
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5428116 |
Product description | Schneider Electric, Harmony 9001K Non-illuminated Black, Blue, Green, Orange, Red, White, Yellow Octagonal Push Button, |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | 9001KR1UH5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Harmony 9001K Series Push Buttons
A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.
• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -25 to 70 ° C.
• 1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
• Vibration resistance 7 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Maximum AC Voltage | 240 V |
Push Button Actuation | Momentary |
Maximum DC Voltage | 125 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Push Button Style | Octagonal |
Push Button Colour | Black, Blue, Green, Orange, Red, White, Yellow |
Cutout Diameter | 30 mm |
Contact Configuration | NO |
Maximum Operating Temperature | +70 °C |
IP Rating | IP66 |
Series | Harmony 9001K |
Illuminated | No |