ABB Enclosed Push Button, IP66
- RS Stock No.:
- 5213661
- Mfr. Prt No.:
- 1TVL211000P3111
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5213661 |
Product description | ABB Enclosed Push Button, IP66 |
Manufacturer / Brand | ABB |
Manufacturer part number | 1TVL211000P3111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
ABB
Dual Start/Stop Control Stations
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Specifications
Attribute | Value |
Brand | ABB |
Depth | 79 mm |
Cutout Diameter | 22 mm |
Width | 141 mm |
Length | 75 mm |
IP Rating | IP66 |