Schneider Electric Preventa 24V ac/dc Safety Relay – With 3 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
4474477
Mfr. Prt No.:
XPSAC5121
Brand:
Schneider Electric
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
RS stock number 4474477
Product description Schneider Electric Preventa 24V ac/dc Safety Relay - With 3 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Schneider Electric
Manufacturer part number XPSAC5121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric Preventa XPSAC Series Safety Relays

Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAC' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.

APPROVALS : BG, UL, CSA

Features and benefits:

  • Single channel safety relay output provided with 3 N/O safety relay outputs plus1 solid-state output PLC signalling.

  • Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.

  • 24 V DC option incorporated for each supply voltage versions.

  • Slim in design, meaning it can fit nicely even in space constraint spaces.

  • 22.5 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.

  • Local signalling in the form of LEDs to help aid in diagnostics (these provide information on the circuit status).


Protection ratings & Safety features (see datasheet for specifics) -

  • Input protection type is internal, electronic.

  • EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850

  • CSA, TUV & UL listed

  • IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.

  • IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.

Applications -

All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications

  • Time delay input if needed allowing you to set up your own time function.

  • Two-hand control safety circuits

  • Sensing mats and edges

  • Safety Curtains


Specifications

Attribute Value
Brand Schneider Electric
Range Preventa
Function Emergency Stop
Depth 114 mm
Length 99 mm
Width 22.5 mm
Terminal Type Screw
Supply Voltage 24 V ac/dc
Safety Contacts 3
Safety Category 4
Auxiliary Contacts 1
Series XPS AC
Performance Level e
Checking stock...
VND
11,372,280.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,372,280.00
*price per unit indicative
"Schneider Electric Preventa 24V ac/dc Safety Relay - With 3 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products