Eaton ESR5 Safety Relay – Dual Channel With 2 Safety Contacts

RS Stock No.:
8128957
Mfr. Prt No.:
118700 ESR5-NO-21-24VAC-DC
Brand:
Eaton
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
RS stock number 8128957
Product description Eaton ESR5 Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Eaton
Manufacturer part number 118700 ESR5-NO-21-24VAC-DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.


Specifications

Attribute Value
Brand Eaton
Supply Voltage 24 Vac/dc
Reset Method Automatic, Manual
Function Safety Switch/Interlock
Depth 99 mm
Length 22.5 mm
Width 114.5 mm
Number of Channels 2
Range ESR5
Terminal Type Screw
Safety Contacts 2
Safety Category 4
Series ESR5
Performance Level e
Checking stock...
VND
6,833,262.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,833,262.00
*price per unit indicative
"Eaton ESR5 Safety Relay - Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products