RS PRO PP Storage Bin, 182mm x 420mm, Black

RS Stock No.:
9096921
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
RS stock number 9096921
Product description RS PRO PP Storage Bin, 182mm x 420mm, Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Economy Recycled Semi-Open Fronted Storage Bins

From RS Pro range of economy plastic storage bins made from robust recycled polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked on top of one another to provide both a space saving solution to your storage needs and ease of handling. The front of the bin is open to allow easy access to the contents. Moulded recesses on the front of the bin allow the insertion of index cards or labels for easy identification of contents.

What is a Storage Bin?

A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be used on their own, placed on shelves or stacked on top of one another. They can also be used with louvred panels or cabinets to form part of a larger storage system.

Where can these bins be used?

Bins are used in a wide range of industries as well as in the home to provide a clutter-free and functional way of storing and organising components and household items. These plastic storage bins are commonly used in modern warehouses and manufacturing as parts bins where they are mounted on louvred panels or in racking systems. The use of an effective storage system helps to improve both workflow and efficiency. Plastic storage boxes can also be used in hospitals, workshops, offices, laboratories and garages

What is Polypropylene?

These plastic bins are made from recycled polypropylene. Polypropylene is a type of thermoplastic and is tough, lightweight and has excellent stiffness and impact strength. This thermoplastic also has good fatigue resistance which means it will retain shape after a lot of bending and flexing. Polypropylene also has excellent chemical resistance.

Features and Benefits

These plastic storage bins have the following features and benefits:

• Reduced cost and carbon footprint while maintaining quality
• Recyclable and environmentally friendly
• Strong and heavy-duty design with reinforced base, sides and stacking rim
• Made from injection moulded robust recycled polypropylene which is both durable and resistant to most industrial solvents
• Polypropylene can withstand a temperature range from -15 °C to +50 °C. However, this is dependant upon use or application and may not apply when the storage bin is under load or stress
• Non-toxic
• The inside faces of the plastic storage container are smooth, clean and hygienic and prevent the build-up of substances such as grease. These storage bins are also easy to clean
• Moulded in index card slot on the front of the storage bin is provided for product identification

Container Stacking Loads

Please note that when stacking these bins that the entire stack load is dispersed onto the bin at the bottom therefore neither the individual load or the total load of the stacked containers (up to the maximum stack height) should exceed the maximum stack load. Please see datasheet for stacking load information

Storage Bin Systems

These plastic storage bins can be used separately, mounted on louvred panels or stored in cabinets and open racked shelving to form a larger storage system. The following storage systems are available from RS Pro

Louvred Panel Systems

A louvred panel system is designed for holding plastic bins and is an alternative to shelving. The storage bins are simply hung on to the slots on the panel. The use of these panels maximises storage space.

• Wall-mounted louvre panel – see stock number 555-471 typically
• Free standing louvre panel unit – see stock number 424-5588 typically
• Louvred panel trolleys – see stock number 424-5465 typically
• Louvred panel cabinets – see stock number 877-6825

The maximum weight these bins will take when fixed to a wall-mounted louvred panel are as listed below.

Size 1 = 8 kg.
Size 2 = 8 kg.
Size 3 = 20 kg.
Size 4 = 24 kg.
Size 5 = 30 kg.
Size 6 = 40 kg.
Size 7 = 28 kg.

Lockable Storage Cabinets

These cabinets are made from steel and have adjustable shelves and secure key operated locking doors. See stock number 424-5443 typically

Shelving Bays

These are open shelving units allowing easy access to your storage bins. See stock number 771-9180 typically

Container Trolleys

These trolleys provide a mobile storage system for your storage bins. Louvres at the back of the trolley allow the bins to be hung in place. See stock number 134-229


Specifications

Attribute Value
Brand RS PRO
Overall Width 420 mm
Series Recycled Economy, Stacking Recycled Economy
Bin Material PP
Colour Black
Compatible Bin Size 6
Type Storage Bin
Overall Height 182 mm
Overall Depth 375 mm
Checking stock...
VND
4,511,858.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
14,511,858.00902,371.60
*price per unit indicative
"RS PRO PP Storage Bin, 182mm x 420mm, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products