Facom 110 mm Side Cutters

RS Stock No.:
1942602
Mfr. Prt No.:
405.E
Brand:
Facom
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
RS stock number 1942602
Product description Facom 110 mm Side Cutters
Manufacturer / Brand Facom
Manufacturer part number 405.E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Anti-Static Compact Cutting Pliers

The 405.E anti-static pliers from Facom can cut through various wires and are suitable for cutting copper wire and piano wire. These cutters have a slim bullet nose and are ideal for use on printed circuits.

Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components.


Specifications

Attribute Value
Brand Facom
Overall Length 110 mm
Type Side Cutters
ESD Safe Yes
Maximum Cutting Capacity 1.3 mm
Checking stock...
VND
2,498,332.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,498,332.00
*price per unit indicative
"Facom 110 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products