RS PRO 60L Blue PP Large Folding Crate, 595mm x 395mm x 320mm
- RS Stock No.:
- 7674992
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7674992 |
Product description | RS PRO 60L Blue PP Large Folding Crate, 595mm x 395mm x 320mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fold Flat Storage Crate
Hard wearing crates capable of folding flat for easy storage when not in use.
Stackable
20kg load capacity (15kg if stacked)
Polypropylene construction
Mesh design for easy identification of contains & airflow
Ideal for food storage
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 395 mm |
Depth | 320 mm |
Stackable | Yes |
Colour | Blue |
Height | 595 mm |
Material | PP |
Box Size | Large |
Volume Capacity | 60 L |
Lockable | No |
Vented | No |
Lid Type | No Lid |