RS PRO 2 Door Plastic Lockable Floor Standing Storage Cabinet, 780 x 430 x 1010mm

RS Stock No.:
1368879
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
RS stock number 1368879
Product description RS PRO 2 Door Plastic Lockable Floor Standing Storage Cabinet, 780 x 430 x 1010mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Transforming Modular Storage Cabinets

RS PRO Transforming Modular Storage Cabinets are rigid plastic modular cabinets that can be expanded according to your storage needs. These cabinets are ideal for outdoor use as they are able to withstand various temperatures and UV rays. The systems can hold a maximum of 240 kg so is ideal to store heavier items that otherwise may not normally get stored. The base has a reinforced bottom with six feet, two being adjustable. The base can hold up to 80 kg.

Transforming Modular Cabinets Options
• Transforming Modular 2 = RS Stock no: 136-8879
• Transforming Modular 3 = RS Stock no: 136-8878
• Transforming Modular 4 = RS Stock no: 136-8877
• Transforming Modular 5 = RS Stock no: 136-8876
• Transforming Extension Kit = RS Stock no: 136-8881

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

• Metal hinges for easy opening and closing
• Bi-component handle
• Height adjustable feet - ideal for uneven surfaces
• Modular inner shelf
• Customise your storage space through adjusting the shelf to where you want it
• Sturdy structure - interconnecting modules to form a sturdy structure
• Reinforced bottom
• Ideal for outdoors - temperature resistant, anti-UV protection
• Wind-resistant metal hinges
• Hinged overlapping doors
• Bottom slanted shelf
• Rainproof System
• Lockable - for added security and protection
• Expandable—you can add extra storage space with the extension kit (136-8881)
• It can be placed anywhere

Application information

RS PRO Transforming Modular Cabinets are ideally suited for outdoor storage applications. Thee cabinets offer wind-resistant metal hinges, anti-UV protection and temperature-resistant properties.

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial



Specifications

Attribute Value
Brand RS PRO
Number of Doors 2
Width 780 mm
Depth 430 mm
Lockable Yes
Colour Grey
Height 1010 mm
Material Plastic
Floor Standing Yes
Number of Shelves 1
Dimensions 780 x 430 x 1010 mm
Type Transforming Modular
Checking stock...
VND
7,379,372.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,379,372.00
*price per unit indicative
"RS PRO 2 Door Plastic Lockable Floor Standing Storage Cabinet, 780 x 430 x 1010mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products