DesignSpark, Case for use with DesignSpark Raspberry Pi Case in Black
- RS Stock No.:
- 1223465
- Mfr. Prt No.:
- ASM-1900048-21
- Brand:
- DesignSpark
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1223465 |
Product description | DesignSpark, Case for use with DesignSpark Raspberry Pi Case in Black |
Manufacturer / Brand | DesignSpark |
Manufacturer part number | ASM-1900048-21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
VESA Mounting Brackets for DesignSpark Raspberry Pi 3 cases
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.
Each bracket includes a locking clip which can be used to prevent the SD card from being removed from the Raspberry Pi.
Within the mounting bracket there is space to add a 2.5 inch hard drive for additional memory for your Raspberry Pi project.
Includes two M3 screws to attach a DesignSpark case to the mounting bracket.
These brackets are available in three colours:
• Clear bracket RS 122-3463
• White bracket RS 122-3464
• Black bracket RS 122-3465
The VESA mounting brackets are suitable for the following DesignSpark Pi cases:
• Clear case RS 103-4296
• White case RS 103-4297
• Black case RS 103-4295
• Black case RS 103-4300
Specifications
Attribute | Value |
Brand | DesignSpark |
Length | 110.09 mm |
Width | 110.09 mm |