RS PRO Nylon Butt Hinge, Screw Fixing 64mm x 64mm x 13mm
- RS Stock No.:
- 7027831
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7027831 |
Product description | RS PRO Nylon Butt Hinge, Screw Fixing 64mm x 64mm x 13mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7027831 |
Product description | RS PRO Nylon Butt Hinge, Screw Fixing 64mm x 64mm x 13mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Thermoplastic HingeHinge
These nylon made thermoplastic hinges are highly durable, rust and impact resistant. They feature a stainless steel pin and are finished in matte black colour. Available in the sizes:
702-7831 - 64mm x 64mm x 13mm
702-7838 - 48mm x 48mm x 10.5mm
Features and Benefits:
• Matt Black finish
• Steel pin
• 6mm C'sk fixing holes
• Resistant to greases, oils and most chemicals
Why use thermoplastic hinges?
They don’t rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges
What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Method | Screw |
Thickness | 13 mm |
Hinge Type | Butt |
Closing Type | Free Swinging |
Length | 64 mm |
Width | 64 mm |
Material | Nylon |