RS PRO PIR Sensor

RS Stock No.:
7962034
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7962034
Product description RS PRO PIR Sensor
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
RS stock number 7962034
Product description RS PRO PIR Sensor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lighting Components

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Miniature Ceiling Mounted PIR Presence/Absence Detectors

This series of miniature PIR presence/absence detectors provide automatic control of lighting loads with optional manual control. The units come complete with flush fixing clip allowing unobtrusive flush mounting into ceiling tiles or solid ceilings.,Three models are available:Basic, Premium and Direct Dimming. They will all switch incandescent, fluorescent and compact fluorescent lighting. The Direct Dimming variant controls DSI or DALI digital dimming ballasts.,All the units detect motion using a PIR sensor and switches the load on. When the area is no longer occupied, the load will switch off after an adjustably time out period.,An integral IR sensor in the units allow the remote control of both the output lux levels and lights on/off override using the optional user handset. Alternatively, manual adjustments can be made to the sensitivity, lux and time settings using the controls accessible at the rear of the unit. Remote controllability options (time out and lux) are dependent upon detector model.

Note

Note: RS#7962097 Infrared Handset is required for setting.

SUPPLIED_WITH : sensor head, power supply side mounting bracket,fl

PIR Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2


Specifications

Attribute Value
Brand RS PRO
Diameter 28 mm
Height 30 mm
Checking stock...
VND
5,106,080.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,106,080.00
*price per unit indicative
"RS PRO PIR Sensor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products