RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
- RS Stock No.:
- 0211452
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
RS stock number | 0211452 |
Product description | RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Sheperd Furniture Castors - Hard Tread
Light duty
Brown finish
Sold in pairs (right and left hand)
Specifications
Attribute | Value |
Brand | RS PRO |
Tyre Material | Metal |
Mounting Type | Threaded Stem |
Application | Furniture |
Rotation | Swivel |
Hub Material | Metal |
Includes Brake | No |
Load Capacity | 75 kg |
Weight Class | Light Duty |
Wheel Diameter | 62 mm |