RS PRO Black Rubber Trolley Wheel, 75kg

RS Stock No.:
0858893
Brand:
RS PRO
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
RS stock number 0858893
Product description RS PRO Black Rubber Trolley Wheel, 75kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Hub Material Steel
Tyre Material Rubber
Hub Bearing Type Roller Bearing
Features Shock Absorbing
Bore Diameter 20 mm
Wheel Diameter 196 mm
Tyre Type Pneumatic
Wheel Width 48 mm
Load Capacity 75 kg
Hub Diameter 60 mm
Colour Black
Bore Length 60 mm
Checking stock...
VND
1,613,110.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,613,110.00
*price per unit indicative
"RS PRO Black Rubber Trolley Wheel, 75kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products