RS PRO 3.5 mm Cable Mount Composite Video Plug, 4Pole

RS Stock No.:
8051652
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8051652
Product description RS PRO 3.5 mm Cable Mount Composite Video Plug, 4Pole
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
RS stock number 8051652
Product description RS PRO 3.5 mm Cable Mount Composite Video Plug, 4Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

Audio Connectors

A comprehensive offering of audio jacks and sockets suitable for many audio applications.

RS PRO 4 Pole Composite Jack Plug

From RS PRO, this insulated 4 pole jack plug is suitable for audio and video purposes. 4 Pole jacks are used in audiovisual applications such as connecting peripherals to television monitors, such as when you are connecting a camcorder or DVD player. They are also capable of carrying a mic channel, and so are frequently used in headsets. As such, they have wide uses in both professional and domestic environments.

The connector features a moulded strain relief that prevents wear-and-tear on the connector caused by tugging and bending of the connecting wire. Its ergonomic hexagonal shape makes it easy to handle, which is an advantage when plugging and unplugging from difficult to reach places.

The nickel silver jack plug connector is suitable for high-quality applications.

Features and Benefits

• Ergonomic shape
• Integrated strain relief
• Silver plating for excellent conductivity
• PBT insulator
• Plug not to be used with FC68128 Socket

Applications

4 Pole composite jack plugs differ from 3 Pole jack plugs in that they feature an extra channel that can be used for things such as video or microphone, as well as stereo audio signals. This means they are an ideal all in one connector for audio-visual applications, and are commonly found in;

• Smartphone aux sockets
• Headsets and headphones
• Digital camcorders
• Television and media peripherals

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Type Composite Video
Colour Black
No of Poles/ Way 4
Size 3.5 mm
Housing Material Nylon
Contact Material Nickel Silver Alloy
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
397,700.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1397,700.0079,540.00
*price per unit indicative
"RS PRO 3.5 mm Cable Mount Composite Video Plug, 4Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products