Binder Cable Mount Connector, 3 Contacts, M8 Connector, Plug
- RS Stock No.:
- 3116007
- Mfr. Prt No.:
- 99 3379 00 03
- Brand:
- Binder
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
RS stock number | 3116007 |
Product description | Binder Cable Mount Connector, 3 Contacts, M8 Connector, Plug |
Manufacturer / Brand | Binder |
Manufacturer part number | 99 3379 00 03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plugs and Sockets M8 x 1, 768 Series
Specifications
Attribute | Value |
Brand | Binder |
Body Orientation | Straight |
Termination Method | Solder |
Series | 768 |
Plug/Socket | Plug |
Contact Plating | Gold |
Housing Material | Polymer |
Contact Material | Brass |
Shell Size | 12 |
Mating Type | Snap-In |
Voltage Rating | 60 V |
IP Rating | IP67 |
Number of Contacts | 3 |
Contact Gender | Male |
Connector Size | M8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Current Rating | 4.0 A |
Mounting Type | Cable Mount |