RS PRO 8 Pole Din Plug, 2A, 100 V ac, Twist Lock

RS Stock No.:
7863454
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7863454
Product description RS PRO 8 Pole Din Plug, 2A, 100 V ac, Twist Lock
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
RS stock number 7863454
Product description RS PRO 8 Pole Din Plug, 2A, 100 V ac, Twist Lock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Series B-8003
Mating Type Twist Lock
Number of Contacts 8
Voltage Rating 100 V ac
Connector Size Standard
Contact Plating Silver
Current Rating 2 A
Housing Material Nickel
Contact Material BSR
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
152,290.00
VND
120,474.00
Out of stock
Price EachYou save VND 31,816.00 (20.9%)
Unit(s)Per Unit(VND)
1120,474.00
*price per unit indicative
"RS PRO 8 Pole Din Plug, 2A, 100 V ac, Twist Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products