GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG
- RS Stock No.:
- 3988054
- Brand:
- Souriau Sunbank by Eaton
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
RS stock number | 3988054 |
Product description | GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG |
Manufacturer / Brand | Souriau Sunbank by Eaton |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Termination Method | Crimp |
Series | TRIM TRIO SC |
Wire Size | 22 → 20 AWG |
Length | 19 mm |
Contact Size | 16 |
Contact Type | Signal |
Contact Plating | Gold over Nickel |
Current Rating | 13 A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6 mΩ |
Gender | Female |
Mounting Type | Cable Mount |