Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV

RS Stock No.:
0425241
Mfr. Prt No.:
1020500000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425241
Product description Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1020500000
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
RS stock number 0425241
Product description Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 1020500000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD

Features and Benefits:

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information

Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 12 → 2 AWG
Series WDU
Colour Brown
Cable CSA 35 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 1 kV
Maximum Operating Temperature +120 °C
Current Rating 125 A
Hazardous Area Certification ATEX
Checking stock...
VND
1,653,656.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,653,656.00165,365.60
*price per unit indicative
"Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products