Weidmuller SAK Modular Terminal Block, 26 → 10 AWG, 4mm², 800 V

RS Stock No.:
0425601
Mfr. Prt No.:
0128360000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425601
Product description Weidmuller SAK Modular Terminal Block, 26 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0128360000
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
RS stock number 0425601
Product description Weidmuller SAK Modular Terminal Block, 26 → 10 AWG, 4mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0128360000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Note

TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval

APPROVALS : CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO


Specifications

Attribute Value
Brand Weidmuller
Series SAK
Wire Size 26 → 10 AWG
Cable CSA 4 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Maximum Operating Temperature +100 °C
Current Rating 32 A
Hazardous Area Certification ATEX
Checking stock...
VND
909,860.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1909,860.0090,986.00
*price per unit indicative
"Weidmuller SAK Modular Terminal Block, 26 → 10 AWG, 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products