Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V

RS Stock No.:
8239593
Mfr. Prt No.:
8731700000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8239593
Product description Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 8731700000
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
RS stock number 8239593
Product description Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 8731700000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

WTR Series Test Disconnect Terminal Blocks

Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.

Features and Benefits

• High reliability
• Variety of designs
• Clamping yoke connections

Product Application Information

Klippon® Connect provides a proven response to a large range of different requirements.


Specifications

Attribute Value
Brand Weidmuller
Number of Levels Single
Wire Size 30 → 12 AWG
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Pitch 5.1 mm
Maximum Operating Temperature +120 °C
Current Rating 24 A
Termination Method Screw
Series W
Colour Beige
Cable CSA 2.5 mm²
Checking stock...
VND
304,368.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1304,368.0060,873.60
*price per unit indicative
"Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products