RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V

RS Stock No.:
9131276
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9131276
Product description RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
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
RS stock number 9131276
Product description RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

APPROVALS : UL, CSA

Spring Double Level Terminal Blocks

Features and Benefits

• 2.5mm² double level terminal blocks
• Double level wiring design negates the need for rail extension
• Marking/identification by marking tags possible at both levels
• Interconnection/shorting possible at both levels
• Suitable for a broad range of cross-connection and types of wires
• Wires can be connected without any special preparation
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistance
• Easy mounting and dismounting from the DIN rail
• Reduced installation costs and wiring speed


Specifications

Attribute Value
Brand RS PRO
Number of Levels Double
Wire Size 28 → 12 AWG
Voltage Rating 600 V
Current Rating 20 A (IEC), 20 A (UL), 22 A (CSA)
Colour Grey
Cable CSA 2.5 mm²
Checking stock...
VND
43,262.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
143,262.00
*price per unit indicative
"RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products