RS PRO Test Adapter for DIN Rail Terminal
- RS Stock No.:
- 0452164
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0452164 |
Product description | RS PRO Test Adapter for DIN Rail Terminal |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0452164 |
Product description | RS PRO Test Adapter for DIN Rail Terminal |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Test Adaptor - 4mm Plug for DIN Rail Terminals
RS PRO test adaptor which enables DIN rail mounted terminals to accept 4 mm test leads. The adaptor screws into the terminal current bar and projects above the terminal to accept both shrouded and unshrouded 4mm plugs. The test adaptor precludes the use of jumper bars and may be permanently fitted to the terminals detailed, enabling easy hands-free measurements. Voltage and current rating determined by the mating plug.
RS PRO have a great range of DIN Rail Terminal accessories and each product has its own unique function when used with DIN rail terminals such as reliable mounting, covers for added safety and protection and permanent mounting on the DIN rail. Our range of DIN rail accessories help to enhance the functionality of DIN rail terminals.
Features:
M3 thread connection
Maximum voltage 1kV
Maximum current 10 AMP
Insulation breakdown 9kV
Length 48 mm
Adaptor screws into current bar and allows easy and convenient access
Grey in colour
Typical Applications:
This DIN rail terminal test adaptor is a type of DIN rail accessory which lets DIN rail mounted terminals to accept 4 mm test leads.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Series | W |
For Use With | DIN Rail Terminal |
Accessory Type | Test Adapter |