Phoenix Contact ATEX 2 Way Screw Down USLKG 6 N, 42.5mm Length 24 → 8 AWG

RS Stock No.:
4461730
Mfr. Prt No.:
0442079
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4461730
Product description Phoenix Contact ATEX 2 Way Screw Down USLKG 6 N, 42.5mm Length 24 → 8 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0442079
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
RS stock number 4461730
Product description Phoenix Contact ATEX 2 Way Screw Down USLKG 6 N, 42.5mm Length 24 → 8 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0442079

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

USLK Series

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards


Specifications

Attribute Value
Brand Phoenix Contact
Wire Size 24 → 8 AWG
Housing Material Polyamide
Hazardous Area Certification ATEX
Termination Method Screw Down
Height 54.5 mm
Colour Green/Yellow
Length 42.5 mm
Width 8.2 mm
Earth Block Type USLKG 6 N
Minimum Operating Temperature -60 °C
Voltage Rating 750 V
Number of Ways 2
Maximum Operating Temperature +130 °C
Current Rating 57 A
Checking stock...
VND
2,898,166.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
12,898,166.00289,816.60
*price per unit indicative
"Phoenix Contact ATEX 2 Way Screw Down USLKG 6 N, 42.5mm Length 24 → 8 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products