RS PRO, 9 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
- RS Stock No.:
- 0403370
- Brand:
- RS PRO
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
RS stock number | 0403370 |
Product description | RS PRO, 9 Pole D-sub Connector, Female Interface Module, DIN Rail Mount |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Depth | 62 mm |
Connector Type | D-sub |
Cable CSA | 4 mm² |
Length | 45 mm |
Number of Contacts | 9 |
Width | 70 mm |
Dimensions | 45 x 70 x 62 mm |
Minimum Operating Temperature | -20 °C |
Voltage Rating | 50 V |
Maximum Operating Temperature | +50 °C |
Current Rating | 1 A |
Gender | Female |
Mounting Type | DIN Rail Mount |