TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG

RS Stock No.:
2848494
Mfr. Prt No.:
735411-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2848494
Product description TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 735411-0
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
RS stock number 2848494
Product description TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 735411-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers


Specifications

Attribute Value
Brand TE Connectivity
Insulation Insulated
Wire Size 11 → 10 AWG
Colour Yellow
Splice Type Tap
Diameter 16.2 mm
Contact Plating Tin
Insulation Material Glass Filled Nylon
Contact Material Brass
Overall Length 17.5 mm
Checking stock...
VND
889,102.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1889,102.0088,910.20
*price per unit indicative
"TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products