TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 6803063
- Mfr. Prt No.:
- 165536-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6803063 |
Product description | TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 165536-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6803063 |
Product description | TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 165536-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity PIDG Terminals
TE Connectivity PIDG FASTON 250 Positive Lock Crimp Receptacles
PIDG or Pre Insulated Diamond Grip FASTON 250 positive lock crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON receptacles consist of a precision formed high conductivity tin plated brass body and a copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. In addition, PIDG FASTON 250 receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab terminal for a secure connection. This positive locking mechanism makes these crimp receptacles ideal for use in applications where there is strong vibration or mechanical strain
Features & Benefits
Positive locking system for a secure connection
Copper sleeve for improved wire insulation support after crimping
Funnelled wire entry on terminal allows easy and fast wire insertion
Serrations in crimp barrel for maximum contact and tensile strength after crimping
Nylon insulation is resistant to hydrocarbons such as greases and oils and has a high dielectric strength.
Product Application Information
These PIDG FASTON 250 positive lock crimp receptacles are suitable for use in a wide range of applications. Applications include electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive
Specifications
Attribute | Value |
Brand | TE Connectivity |
Type | Receptacle |
Minimum Wire Size mm² | 1.5 mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5 mm² |
Termination Method | Crimp |
Tab Size | 6.35 x 0.81 mm |
Series | PIDG Positive Lock .250 EX |
Insulation | Insulated |
Colour | Blue |
Minimum Wire Size AWG | 15.5 AWG |
Maximum Wire Size AWG | 13.5 AWG |
Contact Plating | Tin |
Insulation Material | Nylon |
Contact Material | Brass |
Overall Length | 24.3 mm |