TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size

RS Stock No.:
2249926
Mfr. Prt No.:
322798
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2249926
Product description TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 322798
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
RS stock number 2249926
Product description TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 322798

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity STRATO-THERM Terminals and Splices

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals

SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

Note

For suitable hand crimp tool see stock number 162-3159


Specifications

Attribute Value
Brand TE Connectivity
Series STRATO-THERM
Insulation Uninsulated
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size mm² 0.26 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Inner Ring Diameter 4.34 mm
Outer Ring Diameter 7.14 mm
Stud Size M4
Contact Plating Nickel
Thickness 0.79 mm
Contact Material Copper
Overall Length 14.58 mm
Checking stock...
VND
159,274.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1159,274.0015,927.40
*price per unit indicative
"TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products